0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62492 :: HDMI stereo/5.1/7.1 channel audio extractor

Item-No.: DELOCK 62492
€39,70




DELOCK 62492

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Stereo-Extractor
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Length
    • 70 mm
    • Width
    • 60 mm
    • Height
    • 20 mm
Use this adapter to extract audio signals from HDMI transmissions. While the video signal is displayed on a TV or monitor, the audio signal can be output by other digital (S/PDIF) or analogue (stereo) devices such as surround-sound systems or headphones.

Ideal for Raspberry Pi users:
DELOCK 62492 is perfect for reproducing multichannel sound e.g. from movies in MKV format on a OpenELEC/Raspbmc media centre and producing smooth playback through your surround-sound systems/soundbar/stereo system.
Many TVs can receive Raspberry Pi HDMI signals but are not able to transmit multichannel sound to a TV connected to a sound system in the incoming format. The result: Raspberry Pi converts, e.g. 5.1 sound to 2.0. In formats such as DTS-HD Master Audio™, this generates a CPU load that prevents smooth movie playback.
However, the DELOCK 62492 can play audio formats of this kind from a Raspberry Pi directly via bitstream and without significant CPU load. A complete Raspberry-Pi HD media centre without limitations? The DELOCK 62492 produces perfect playback!

For more information on this topic, see: reicheltpedia

Technical data
• Connectors:
2 x HDMI A socket (input and output)
1 x 3.5-mm jack socket (stereo audio)
1 x TOSLINK (S/PDIF)
1 x RCA (S/PDIF)
1 x DC power connector, 5 V
• Switchable between stereo and 5.1/7.1 channel output
• Compatible with HDMI 1080p, 3D and HDCP
• Video bandwidth: up to 225 MHz/2.25 Gb/s per channel, 6.75 Gb/s maximum
• Supports all main 2.0, 5.1/7.1 audio formats (LPCM, DTS Digital, DTS-HD Master Audio™, Dolby Digital; each at 32-192 kHz)
• Sturdy metal enclosure
• Power consumption: max. 2.5 W
• Dimensions (LxWxH): 70 x 60 x 20 mm

Package contents
• HDMI audio extractor
• Mounting bracket and screws
• 5 V power supply unit



  • General
    • Type
    • HDMI-Stereo-Extractor
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Length
    • 70 mm
    • Width
    • 60 mm
    • Height
    • 20 mm