reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18683 :: HDMI UHD Switch 3 x HDMI in > 1 x HDMI out


DELOCK 18683

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
    • Remote control
    • Yes
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Specials
    • Specification
    • Supports HDCP 1.4 and 2.2
  • Measures
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Depth
    • 51 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
With this Delock HDMI switch up to three HDMI devices can be used with one HDMI monitor, TV or beamer. With the button on the device or the remote control you can switch between the HDMI devices.

Specification
• Connector:
Input:
3 x HDMI-A 19 pin female
1 x DC 5 V power connector
Output:
1 x HDMI-A 19 pin female
• HDMI port switching: automatic function, via button or via infrared remote control
• LED indicators for active HDMI port
• High Speed HDMI specification
• Supports 3D displays
• Supports HDCP 1.4 and 2.2
• Supports a resolution up to 3840 x 2160 @ 60 Hz
(depending on the system and the connected hardware)
• Video bandwidth up to 600 MHz / 6 Gbps, 18 Gb/s max.
• Power consumption: max. 2.0 W
• Metal housing
• Colour: black
• Dimensions (LxWxH): ca. 80 x 51 x 20 mm

Power supply specification
• Wall power supply
• Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.3 A
• Output: 5 V / 1 A
• Ground outside, plus inside
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9 mm

System requirements
• A free HDMI female port
• HDMI cable

Package content
• HDMI switch
• Remote control
• USB power cable
• External power supply
• User manual



Manufacturer : DELOCK
Factory number : 18683
Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
    • Remote control
    • Yes
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Specials
    • Specification
    • Supports HDCP 1.4 and 2.2
  • Measures
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Depth
    • 51 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin