Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK ADV 60809 :: HDMI switch 6x1 with remote control


CLICK ADV 60809

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5+1 HDMI socket
    • Connection discharge
    • 1x HDMI socket

Full HD switch 6x1 – switches up to 6 HDMI™ signals on one screen

Do you not have enough HDMI™ inputs on the TV?
This is so often the case – but it doesn't have to be a problem. Easily expand your system by a further six HDMI™ ports with the Full HD switch.
The remote control supplied ensures fast switching. The front input that is always in easy reach also ensures the easy connection of cameras, laptops, camcorders or
other mobile devices.

One fewer problem!

• Supports 3D and HDTV to Full HD (1080p)
• Easily accessible HDMI+ input on the front
• Intelligent automatic switch to active inputs integrated
• Active signal amplification allows distances of up to 20.0 m
• Remote control included in delivery
• Shielded metal case and 24-carat gold-plated contacts

• Supported colour spaces: 16/24-bit RGB/YUV, Deep Color, x.v.Color+
• Supported audio standards: Dolby Digital Plus, Dolby TrueHD, DTS-HD Master Audio+, DVD-audio, SA-CD
• Other supported standards: 3D, HDCP, CEC, Full HD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : CLICKTRONIC
Factory number : 60809
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5+1 HDMI socket
    • Connection discharge
    • 1x HDMI socket