Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60814 :: HDMI video splitter 1/2


GOOBAY 60814

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 83 mm
    • Height
    • 24 mm
    • Depth
    • 46 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HDTV up to 1080p (FullHD), supports 3D

The AVS 44-2 distributes the signal from an input source such as a DVD, game console or SAT receiver to a maximum of 2 devices (e.g. LCD/Plasma TV) at the same time. The AVS 44-2 features a compact design and high-quality enclosure. Picture and sound are transmitted in the same quality on all connected TVs.

• Input: 1x HDMI socket
• Output: 2x HDMI sockets
• Compliant with the HDMI standard 1.3b
• Supports 3D
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD

Includes:
• 1x AVS 44-2
• 1x instruction manual
• 1x 5 V DC power supply unit



Manufacturer : GOOBAY
Factory number : 60814
Package weight : 0.291 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 83 mm
    • Height
    • 24 mm
    • Depth
    • 46 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual