Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60812 :: HDMI switch box 3x1


GOOBAY 60812

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket

The AVS 43-3 can automatically switch between three HD signals, with the latest signal always having priority. The AVS 43-3 features a compact design and high-quality enclosure.

• Input: 3x HDMI-A sockets
• Output: 1x HDMI® socket
• Compliant with the HDMI® high-speed standard
• - Supports HDTV up to 1080p resolution
• Processes the HDCP pass-through signal
• Supports DTS and Dolby Digital True HD
• Voltage supply via included power supply unit (5 V/1 A)



Manufacturer : GOOBAY
Factory number : 60812
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual