Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS HDMI 24 SI :: 2-way HDMI switch, manual


AVS HDMI 24 SI

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Manually
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 1x HDMI socket

Manual switch box for up to 2 audio/video sources to one output device. Manual switching on the front panel of the device.

• Inputs/outputs: HDMI sockets
• Inputs: 2
• Output: 1
• Colour: silver
• USB 1.3 compatible
• Supports resolutions up to 1080p



Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Manually
  • Interfaces
    • Connection entry
    • 2x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual