Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI100 :: HDMI socket - 1 port - PureInstall series


PURE PI100

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 1x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable

PureLink® - PureInstall series.

• Certified High Speed HDMI socket with Ethernet channel
• 1x
• 24-carat gold-plated precision plug contacts
• Current HDMI version (for v1.4 with 3D, HEAC, ARC, Deep Color and x.v.Color™).
• HDMI A socket to HDMI A socket.
• PureInstall cable (high-purity OFC copper).
• Triple shielded.
• 100% tested for professional AV applications.
• Length: breakout cable 0.10 m



Manufacturer : PURELINK
Factory number : PI100
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI wall box
    • Design
    • 1x, supports HDMI High Speed with Ethernet
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • Breakout cable
Datasheet/manual