Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI090 :: HDMI extender - PureInstall series


PURE PI090

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI Extender
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • 1x HDMI

PureLink® - PureInstall series.

• Active High Speed HDMI extender with 24 ct. gold-plated precision plug contacts.
• PureLink® APO™ (Active Performance Optimiser).
• Current HDMI version (with 3D, Deep Color and x.v .Color™).
• HDMI A socket to HDMI A socket.
• PVC housing.
• 100% tested for professional AV applications.



Manufacturer : PURELINK
Factory number : PI090
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI Extender
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection
    • 1x HDMI