Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0103 :: HDMI Repeater ( Extender), 4K, 30 m


LOGILINK HD0103

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI Extender
    • Material
    • Gold-plated contacts
  • Display
    • Resolution
    • 1080p
  • Interfaces
    • Connection
    • 2x HDMI
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm
The 4K HDMI Repeater from LogiLink allows to bridge higher distances and optimal Signal transmission. Distances of up to 30 m are no problem, also resolutions up to 4K (Ultra HD) and 3D can be transferred.

  • Supports 4K (Ultra HD), 1080p, 3D and HDCP 1.1

  • Sampling up to 192 KHz

  • Transmission of standard and uncompressed audio

  • Amplification of up to 40 db



Manufacturer : LOGILINK
Factory number : HD0103
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI Extender
    • Material
    • Gold-plated contacts
  • Display
    • Resolution
    • 1080p
  • Interfaces
    • Connection
    • 2x HDMI
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm