Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 11403 :: Repeater HDMI 4K 30 m


DELOCK 11403

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI Extender
    • Design
    • Set mit Kabel
    • Technology
    • THX zertifiziert
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • HDMI socket
    • Connection
    • 2x HDMI
  • Display
    • Resolution
    • 1080p
  • Measures
    • Length
    • 47 mm
    • Width
    • 26 mm
    • Height
    • 14 mm
This Delock HDMI repeater can be used for signal enhancement of your HDMI connection up to 30 m.
Thereby you can plug in an up to 20 m long cable from your PC or laptop to the input port of the repeater. On the other side you can plug in an up to 10 m long cable to the output port of the repeater which will be connected to your display or TV. The repeater supports a resolution up to Ultra HD (4K) and is backward compatible to Full-HD 1080p.

Specification
  • Connector:
    HDMI-A 19 pin female (In) > HDMI-A 19 pin female (Out)

  • Chipset: LT86101SX

  • Resolution up to 3840 x 2160 @ 30 Hz (depending on the monitor and your system)

  • High Speed HDMI with Ethernet (HEC) specification

  • No external power supply needed

  • Colour: black

  • Dimensions (LxWxH): ca. 47 x 26 x 14 mm


System requirements
  • A free HDMI port on your system and display

  • HDMI connection cables



Manufacturer : DELOCK
Factory number : 11403
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI Extender
    • Design
    • Set mit Kabel
    • Technology
    • THX zertifiziert
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • HDMI socket
    • Connection
    • 2x HDMI
  • Display
    • Resolution
    • 1080p
  • Measures
    • Length
    • 47 mm
    • Width
    • 26 mm
    • Height
    • 14 mm