Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDLER K-O :: Coax-opto converter, RCA coupling/Toslink coupling

Item-No.: WANDLER K-O
€14,90
Category of goods: 1 = discountable

WANDLER K-O

  • Product Description
  • Technical information
  • General
    • Type
    • Opto-coaxial converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • RCA coupling (SPDIF)
    • Connection discharge
    • Toslink socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

In: RCA coupling, digital
Out: Toslink coupling, optical

This devices converts electrical digital signals into optical digital signals. This allows you to connect a CD player with a digital/coaxial output to an amplifier with a digital optical input with a high level of convenience. A high-quality Toslink module with a downstream pulse shaper is used as a cable driver.

Supplied with power supply unit



Manufacturer : GOOBAY
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Opto-coaxial converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • RCA coupling (SPDIF)
    • Connection discharge
    • Toslink socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual