Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDLER A-D :: Analogue -> digital converter

Item-No.: WANDLER A-D
€36,65
Category of goods: 1 = discountable

WANDLER A-D

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue/digital converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Analogue cinch
    • Connection discharge
    • Toslink/RCA coupling (SPDIF)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Analogue-to-digital audio converter including power supply unit

Ideal for connecting your analogue audio devices to an amplifier's digital inputs in an ultra-compact design

• Converts analogue audio signals into digital electronic or optical audio signals (coaxial SPDIF or optical Toslink)
• Supports uncompressed 2-channel LPCM (linear pulse code modulation) digital audio output.
• Supports a sampling rate of 48 kHz

• Inputs: 2 x RCA output (R/L)
• Outputs: 1 x coaxial (SPDIF), 1 x Toslink (outputs work simultaneously)
.
• Includes power supply unit and operating manual
- Housing dimensions: 5.1 x 2.6 x 4.1 cm



Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue/digital converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Analogue cinch
    • Connection discharge
    • Toslink/RCA coupling (SPDIF)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual