Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT CONNECT DA21 :: Digital to stereo audio converter

Item-No.: MT CONNECT DA21
€44,95
Category of goods: 1 = discountable

MT CONNECT DA21

  • Product Description
  • Technical information
  • General
    • Type
    • Digital > Stereo converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch

Convert your digital Toslink/Coaxial signal into a stereo signal

With the Marmitek Connect DA21, digital audio signals (Toslink or Coaxial) can be converted into stereo signals. This means the connection of HiFi stereo systems including TV devices is possible, which do not have their own stereo audio output. The converter supports uncompressed, digital stereo signals and sample frequencies up to 192 kHz.

• Extremely convenient if your audio amplifier has no or too few digital audio inputs.
• With improved 192 kHz sampling rate for optimum sound playback.
• Supports uncompressed, digital stereo signals
• Supports 16 or 24 bit; 8, 32, 44.1, 48, 96, 176.4 and 192 kHz sampling frequencies.



Manufacturer : MARMITEK
Factory number : 08127
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital > Stereo converter
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch
Datasheet/manual