reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL TOS P010 :: Premium TOSLINK cable, 1.0 m

Item-No.: LWL TOS P010
€5,90
Category of goods: 1 = discountable

LWL TOS P010

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 6.0 mm
  • Specials
    • Specification
    • Metal plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
    • Connection
    • Optical

HDGear - Premium TOSLINK cables with 24 kt. gold plated contacts.
• TOSLINK metal plug to TOSLINK metal plug.
• Length: 1.0 m



Manufacturer : HDGEAR
Factory number : TC0040-01
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Assembly
    • Plug/plug
    • Technology
    • Optical transfer/optical fibre technology
  • Measures
    • Connection cable length
    • 1.0 m
    • Ø
    • 6.0 mm
  • Specials
    • Specification
    • Metal plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
    • Connection
    • Optical
Datasheet/manual