Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL TOS 6 :: 2X TOSLINK plugs, Ø= 5.0 mm, 1.5 metres

Item-No.: LWL TOS 6
€2,15
Category of goods: 1 = discountable

LWL TOS 6

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
    • Connection
    • Optical
  • Measures
    • Connection cable length
    • 1.5 m
    • Ø
    • 5.0 mm

This TOSLINK cable is used for connection to a standard TOSLINK port and enables audio signals to be transmitted. Applications are mainly the connection of DVD, Blu-ray players etc. or audio amplifiers for the digital transmission of signals.

Technical data
• Connectors: TOSLINK standard plugs > TOSLINK standard plugs
• Cable length: 1.5 m
• Cable diameter: approx. 5.0 mm
• Colour: black



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
    • Connection
    • Optical
  • Measures
    • Connection cable length
    • 1.5 m
    • Ø
    • 5.0 mm
Datasheet/manual