Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL AVS 4 :: Optical-fibre 3-way toggle switch

Item-No.: LWL AVS 4
€5,65
Category of goods: 1 = discountable

LWL AVS 4

  • Product Description
  • Technical information
  • General
    • Type
    • FOC 3-way toggle switch
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • 3x Toslink socket
    • Connection
    • Optical
  • Specials
    • Specification
    • Rotary switch

Distribution box for optical digital signals

Ideal for expanding the optical input on an amplifier.
With the switch, 3 devices can be connected via TOSLINK.
Each output can be selected separately.

• Input: TOSLINK coupler
• Output: 3 x TOSLINK couplers



Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC 3-way toggle switch
    • Technology
    • Optical transfer/optical fibre technology
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • 3x Toslink socket
    • Connection
    • Optical
  • Specials
    • Specification
    • Rotary switch
Datasheet/manual