0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL A008 :: Optical-fibre adapter TOSLINK coupler/TOSLINK coupler

Item-No.: LWL A008
€0,40
Category of goods: 1 = discountable

LWL A008

  • Product Description
  • Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Straight
  • Interfaces
    • Connection entry
    • Toslink plug 2.2 mm
    • Connection discharge
    • Toslink coupling 2.2 mm
Optical-fibre adapter for
2.2-mm TOSLINK coupler
to 2.2-mm TOSLINK coupler, straight.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Straight
  • Interfaces
    • Connection entry
    • Toslink plug 2.2 mm
    • Connection discharge
    • Toslink coupling 2.2 mm
Datasheet/manual