Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL A005 :: Optical-fibre adapter TOSLINK plug/mini-coupler

Item-No.: LWL A005
€0,50
Category of goods: 1 = discountable

LWL A005

  • Product Description
  • Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Straight
  • Interfaces
    • Connection entry
    • Toslink plug 2.2 mm
    • Connection discharge
    • Toslink mini coupling 3.5 mm

Optical-fibre adapter for
2.2-mm TOSLINK plug
to 3.5 mm mini-coupler, straight.



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Straight
  • Interfaces
    • Connection entry
    • Toslink plug 2.2 mm
    • Connection discharge
    • Toslink mini coupling 3.5 mm
Datasheet/manual