Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL A001 :: Optical-fibre adapter 1x TOSLINK coupler/2x TOSLINK couplers


LWL A001

  • Product Description
  • Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • T piece
  • Interfaces
    • Connection entry
    • Toslink coupling 2.2 mm
    • Connection discharge
    • 2x Toslink coupling 2.2 mm

Optical-fibre adapter for
1 x 2.2 mm TOSLINK coupler
to 2 x 2.2 mm TOSLINK couplers,
T piece



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC adapter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • T piece
  • Interfaces
    • Connection entry
    • Toslink coupling 2.2 mm
    • Connection discharge
    • 2x Toslink coupling 2.2 mm
Datasheet/manual