reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67795 :: Toslink 4-way audio splitter

Item-No.: GOOBAY 67795
€36,30
Category of goods: 1 = discountable

GOOBAY 67795

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink distributor
    • Technology
    • Optical transfer/optical fibre technology
  • Specials
    • Specification
    • Distributor, optical
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • 4x Toslink socket

One optical signal distributed over four outputs
• Clear audio transmission without any loss in quality
• Simple installation and operation
• With LED status indicator and surge protection
• Dimensions (L x W x H): 65 x 40 x 24 mm



Manufacturer : GOOBAY
Factory number : 67795
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink distributor
    • Technology
    • Optical transfer/optical fibre technology
  • Specials
    • Specification
    • Distributor, optical
  • Interfaces
    • Connection entry
    • Toslink socket
    • Connection discharge
    • 4x Toslink socket