reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67766 :: Toslink audio switch

Item-No.: GOOBAY 67766
€27,90
Category of goods: 1 = discountable

GOOBAY 67766

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink switch
    • Technology
    • Optical transfer/optical fibre technology
  • Specials
    • Specification
    • Switch, optical
  • Interfaces
    • Connection entry
    • 2x Toslink socket
    • Connection discharge
    • Toslink socket

Connects two optical signals to one output
• Easy to switch the Toslink signal using the switch on the front of the device
• Clear audio transmission without any loss in quality
• Simple installation and operation
• With LED status indicator and surge protection
• Stores the selected input when switched off
• Dimensions (L x W x H): 57 x 55.5 x 24.5 mm



Manufacturer : GOOBAY
Factory number : 67766
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink switch
    • Technology
    • Optical transfer/optical fibre technology
  • Specials
    • Specification
    • Switch, optical
  • Interfaces
    • Connection entry
    • 2x Toslink socket
    • Connection discharge
    • Toslink socket