Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62723 :: Delock Audio Converter Digital > Analogue


Delock Audio Converter Digital to Analogue

  • Product Description
  • Technical information
  • General
    • Type
    • Digital audio converter
    • Technology
    • 24 bit
    • Assembly
    • External
    • Design
    • Stereo
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch, 1x 3.5-mm jack
  • Electrical values
    • Operating voltage
    • 5 Volt USB V
  • Measures
    • Width
    • 45 mm
    • Height
    • 63 mm
    • Depth
    • 20 mm
The Delock audio converter converts the digital signal into an analogue stereo signal. At the input port of the device can be connected e. g. a digital DVD or Blu-Ray player and the digital signal will be applied either optically via Toslink or coaxial connection. At the output port the analogue signal will be transmitted through the RCA or Stereo jack connection to the analogue device.

Specification
• Connector:
Input:
1 x Toslink female S/PDIF
1 x Coaxial female S/PDIF
Output:
2 x RCA female (red, white)
1 x 3.5 mm 3 pin stereo jack female
1 x USB Type Micro-B female (5 V power supply)
• Supports different audio rates, e. g. 32, 44.1, 48 and 96 KHz
• Bit rate 24 Bit
• 1 x LED for power
• Current consumption: max. 250 mA
• Dimensions (LxWxH): ca. 63 x 45 x 20 mm

System requirements
• Digital audio signal
• Connection cables

Package content
• Converter digital > analogue
• USB Type Micro-B to Type-A cable, length ca. 80 cm
• User manual

Package
• White Box



Manufacturer : DELOCK
Factory number : 62723
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital audio converter
    • Technology
    • 24 bit
    • Assembly
    • External
    • Design
    • Stereo
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Toslink/RCA coupling (SPDIF)
    • Connection discharge
    • Analogue cinch, 1x 3.5-mm jack
  • Electrical values
    • Operating voltage
    • 5 Volt USB V
  • Measures
    • Width
    • 45 mm
    • Height
    • 63 mm
    • Depth
    • 20 mm