Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70372 :: Clicktronic Casual opto-cable set 10 m

Item-No.: CLICK CAS 70372
€26,90
Category of goods: 1 = discountable

CLICK C Toslink/Toslink (opt.Audio) 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Home Cinema cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug incl. 3.5-mm adapter
    • Connection
    • Optical
  • Measures
    • Connection cable length
    • 10 m
  • Specials
    • Specification
    • Optical cable set

Clicktronic® opto-cable set – optical digital cable for audio data including 3.5-mm adapter

The optodigital audio connection with high light output and data transfer rate. The 3x extruded connector clicks into place easily, is tight and reliable. The result is clear surround sound and an audio experience just as it should be. It can be used especially conveniently with many mobile devices, notebooks and games consoles thanks to the accompanying 3.5-mm adapter.

• Fibre-optic cable with very high light efficiency
• Custom-fit PVC/ABS connector

• Length: 10.0 m

3.5-mm adapter included in delivery



Manufacturer : CLICKTRONIC
Factory number : 70372
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home Cinema cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug incl. 3.5-mm adapter
    • Connection
    • Optical
  • Measures
    • Connection cable length
    • 10 m
  • Specials
    • Specification
    • Optical cable set