Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 416S :: Mini-DIN plug and 2 RCA plugs to Scart plug

Item-No.: AVK 416S
€1,55
Category of goods: 1 = discountable

AVK 416S

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Pole number
    • 21
  • Interfaces
    • Connection
    • Scart plug <> 2x RCA plug 1x Mini-DIN connector
  • Measures
    • Cable length
    • 1.3 m

Signal direction RCA/S-VHS -> Scart

The cable is suitable for connecting a video camera to the TV, for example.

Scart 21-pin plug <=> 2x RCA plugs, audio/stereo + S-VHS plug
• Plastic housing
• Singly shielded CCS cable
• RCA plug colour: White, red
• SCART/S-VHS plug colour: Black
• Length: approx. 1.3m



Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Pole number
    • 21
  • Interfaces
    • Connection
    • Scart plug <> 2x RCA plug 1x Mini-DIN connector
  • Measures
    • Cable length
    • 1.3 m
Datasheet/manual