Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 407-200 :: Scart plug with switch to 3x RCA plugs, 2.0 m

Item-No.: AVK 407-200
Cable length:

€2,10
Category of goods: 1 = discountable

AVK 407-200

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • In/out switch
  • Specials
    • Specification
    • Video/audio
  • Interfaces
    • Connection
    • Scart plug <> 1x RCA, 2x RCA-plug
  • Measures
    • Cable length
    • 2.0 m

• Scart plug with switch (IN/OUT)
-> 1 RCA plug, video
-> 2 RCA plugs audio (L/R)
• Length: 2.00 m



Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • In/out switch
  • Specials
    • Specification
    • Video/audio
  • Interfaces
    • Connection
    • Scart plug <> 1x RCA, 2x RCA-plug
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual