Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 207-2 :: Scart plug to 2 x RCA plug, 1.5 m

Item-No.: AVK 207-2
€1,40
Category of goods: 1 = discountable

AVK 207-2

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Video out / audio out
  • Interfaces
    • Connection
    • Scart plug <> 2x RCA
  • Measures
    • Cable length
    • 1.5 m

Scart plug to 2 x RCA plug
For sound reproduction from hi-fi systems

• Length: 1.5m
• Scart = input
• RCA = output



Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Video out / audio out
  • Interfaces
    • Connection
    • Scart plug <> 2x RCA
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual