Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 198-2 :: 1x Scart to 2x Scart/3x RCA/1x mini-DIN

Item-No.: AVK 198-2
€2,65
Category of goods: 1 = discountable

AVK 198-2

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • In/out switch
  • Interfaces
    • Connection
    • Scart plug <> 3x RCA + 4-pin mini DIN
  • Measures
    • Cable length
    • 0.5 m

Scart plug to 2 Scart sockets,
3 RCA sockets and a 4-pin
mini-DIN socket with
IN/OUT switch.



Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • In/out switch
  • Interfaces
    • Connection
    • Scart plug <> 3x RCA + 4-pin mini DIN
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual