Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 197 :: Scart plug to 3x 2 RCA plug, 1.5 m

Item-No.: AVK 197
€2,60
Category of goods: 1 = discountable

AVK 197

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
  • Interfaces
    • Connection
    • Scart plug <> 3x 2 RCA (In, Out, In/Out)
  • Measures
    • Cable length
    • 1.5 m

Scart plug to
2x RCA plug
(audio IN) and
2x RCA plug
(audio OUT) and
2x RCA plug
(video IN/OUT)
Length: 1.5m



Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
  • Interfaces
    • Connection
    • Scart plug <> 3x 2 RCA (In, Out, In/Out)
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual