Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 166 :: Scart extension, 21-pin, 2 m

Item-No.: AVK 166
Cable length:

€2,20
Category of goods: 1 = discountable

AVK 166

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Extension, shielded
    • Assembly
    • Plug/coupling
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 2.0 m

Shielded
Scart extension.
21-pin scart plug
to Scart connector.
Length: 2 m



Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Extension, shielded
    • Assembly
    • Plug/coupling
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual