Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 164 :: Scart plug to 2x Scart sockets

Item-No.: AVK 164
€1,45
Category of goods: 1 = discountable

AVK 164

  • Product Description
  • Technical information
  • General
    • Type
    • Scart splitter-box
    • Assembly
    • Plug/2x coupling
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.4 m

2-way, 0.4-m Scart distributor with connection cable



Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart splitter-box
    • Assembly
    • Plug/2x coupling
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.4 m
Datasheet/manual