Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 163 :: Scart plug to 2x Scart connector, 12-pin, 0.2 m

Item-No.: AVK 163
€2,00
Category of goods: 1 = discountable

AVK 163

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Plug/2x coupling
    • Pole number
    • 12
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.2 m

Scart plug to 2x Scart connector

Scart cable 0.2 m - 10-pin assigned



Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Plug/2x coupling
    • Pole number
    • 12
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual