Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 902-ISO :: Fully insulated video scart cable, 9-pin, 1.5 metre

Item-No.: AK 902-ISO
€2,00
Category of goods: 1 = discountable

AK 902-ISO

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Fully isolated
    • Assembly
    • Plug/plug
    • Pole number
    • 9
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 1.5 m

Fully insulated video scart cable

• 2 x 9-pin assigned
• Length: approx. 1.5 m



Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Design
    • Fully isolated
    • Assembly
    • Plug/plug
    • Pole number
    • 9
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual