Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 315-06 :: SCART cable, 2x 21-pin SCART plug, 0.60 metres

Item-No.: AK 315-06
Cable length:

€1,20
Category of goods: 1 = discountable

AK 315-06

  • Product Description
  • Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.60 m

SCART cable
• 2x21-pin assigned
• Length: 0.60 m



Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart cable
    • Assembly
    • Plug/plug
    • Pole number
    • 21
  • Interfaces
    • Connection
    • 21-pin SCART <> 21-pin SCART
  • Measures
    • Cable length
    • 0.60 m
Datasheet/manual