Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 90-500 :: 3.5 mm jack to 2x RCA plug 5.00 m

Item-No.: HT 90-500
Cable length:

€6,10
Category of goods: 1 = discountable

HT 90-500

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Grey
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 5.00 m

Home theatre adapter cable

• 1 x 3.5 mm stereo jack > 2 x RCA plug
• Gold-plated contact surfaces
• For optimal signal transfer
• Solid metal connector housing
• Length: 5.0 m



Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Grey
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 5.00 m
Datasheet/manual