Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84724 :: 4-pin jack plug 3.5-mm to 3 RCA plugs

Item-No.: DELOCK 84724
Colour:

€1,65
Category of goods: 1 = discountable

DELOCK 84724

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm 4-pin jack plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 1.50 m

This Delock audio/video cable is used to connect various devices with jack sockets to video output devices such as TVs or projectors.

Technical data
• Connectors: 1 x 3.5-mm 4-pin angled jack plug > 3 x RCA plugs (red, white, yellow)
• Analogue audio/video signal
• Pin assignment jack plug (tip > shaft): right audio - left audio - video - earth
• Colour: black
• Cable length: approx. 1.5 m (including connectors)



Manufacturer : DELOCK
Factory number : 84724
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm 4-pin jack plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 1.50 m