Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70494 :: Clicktronic Casual Y-RCA adapter

Item-No.: CLICK CAS 70494
€9,90
Category of goods: 1 = discountable

CLICK C ADAP Cinch/2x Cinch Ku 0010

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Y-RCA adapter
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm

Clicktronic® Y-RCA adapter

• RCA connector/2x RCA coupling
• 0.1-m adapter for subwoofer with stereo input

There are no obstacles to weighty bass and undistorted audio enjoyment with this Y adapter.
Thanks to a defined surge impedance of 50 ohm, multiple signal shielding, pure materials and a precise finish, loudspeakers and subwoofers function completely interference-free and powerfully.

• Defined 50 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70494
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Y-RCA adapter
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm