Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70492 :: Clicktronic Casual MP3 Y adapter

Item-No.: CLICK CAS 70492
€9,90
Category of goods: 1 = discountable

CLICK C ADAP 3,5mm/2x Cinch Ku 0010

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 Y adapter
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm

Clicktronic® MP3 Y adapter

• 3.5-mm jack connector/2x RCA coupling
• 0.1-m adapter of 3.5-mm jack to stereo audio

With the jack-RCA coupling, two audio devices can be connected at the same time via a socket. Thanks to multiple signal shielding, pure materials and precise workmanship, the emphatic sounds of the multiple audio connection is easy to set up – and music can be enjoyed in two rooms at the same time.

• Y-RCA coupling for connecting to hi-fi systems/amplifiers
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70492
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 Y adapter
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm