Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70491 :: Clicktronic Casual MP3 DuoSound adapter

Item-No.: CLICK CAS 70491
€9,90
Category of goods: 1 = discountable

CLICK C ADAP 3,5mm/2x3,5mm Ku 0010

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 sound duo
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x 3.5 mm jack connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm

Clicktronic® MP3 DuoSound adapter

• 3.5-mm jack connector/ 2x3.5-mm jack coupling
• 0.1-m adapter to connect two sets of headphones/speakers.

Enjoying music from your mobile phone, laptop or MP3 player together at the same time can be so simple. This adapter easily turns a single headphone jack into two. And thanks to multiple signal shielding, pure materials and precise workmanship, it also sounds excellent.

• Short cable for reducing the mechanical loads on the connector socket
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70491
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 sound duo
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x 3.5 mm jack connector
  • Measures
    • Cable length
    • 0.10 m
    • Ø
    • 3.9 mm