reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70486 :: Clicktronic Casual MP3 audio extension 1.5 m

Item-No.: CLICK CAS 70486
Cable length:

€9,90
Category of goods: 1 = discountable

CLICK C 3,5mm/3,5mm Ku (Audio,Verl) 0150

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 1x 3.5 mm jack connector
  • Measures
    • Cable length
    • 1.50 m
    • Ø
    • 3.9 mm

Clicktronic® MP3 audio extension – extension cable for audio connections via 3.5-mm jack

Anyone whose own 3.5-mm jack was too short for them up to now can be assisted with this practical extension. Thanks to multiple signal shielding, pure materials and a precise finish, this audio coupling extends the range by further, crucial metres.

• 3.5-mm jack extension for portable audio devices via AUX-IN
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 1.5 m



Manufacturer : CLICKTRONIC
Factory number : 70486
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Coupling/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 1x 3.5 mm jack connector
  • Measures
    • Cable length
    • 1.50 m
    • Ø
    • 3.9 mm