Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70482 :: Clicktronic Casual MP3 audio cable 10 m

Item-No.: CLICK CAS 70482
Cable length:

€19,90
Category of goods: 1 = discountable

CLICK C 3,5mm/3,5mm (Audio) 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 1x 3.5 mm jack plug
  • Measures
    • Cable length
    • 10.00 m
    • Ø
    • 3.9 mm

Clicktronic® MP3 audio cable – 3.5-mm jack cable for MP3 players, iPods and smartphones

The 3.5-mm jack cable provides the most convenient way to connect portable audio devices to a hi-fi system, mobile loudspeakers or the car radio. Thanks to multiple signal shielding, pure materials and a precise finish, the 3.5-mm audio connection is made in no time at all.

• 3.5-mm jack connector for connection of portable audio devices via AUX-IN
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 10.0 m



Manufacturer : CLICKTRONIC
Factory number : 70482
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 1x 3.5 mm jack plug
  • Measures
    • Cable length
    • 10.00 m
    • Ø
    • 3.9 mm