Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70474 :: Clicktronic Casual MP3 adapter cable 20 m

Item-No.: CLICK CAS 70474
Cable length:

€34,90
Category of goods: 1 = discountable

CLICK C 3,5mm/2xCinch (Audio) 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 adapter cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 20.00 m
    • Ø
    • 6.0 mm

Clicktronic® MP3 adapter cable – adapter for MP3 players, iPods and smartphones

Many MP3 players, smartphones, laptops and iPads can be connected to the hi-fi system with the RCA-jack adapter. Thanks to multiple signal shielding, pure materials and precise workmanship, the emphatic sound stereo audio connection is made in a matter of seconds – and your favourite music can be enjoyed in the living room.

• Y-RCA adapter for connecting to hi-fi systems/amplifiers
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 20.0 m



Manufacturer : CLICKTRONIC
Factory number : 70474
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • MP3 adapter cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x 3.5 mm jack plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 20.00 m
    • Ø
    • 6.0 mm