Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70454 :: Clicktronic Casual RCA connector/2x RCA connector 1 m

Item-No.: CLICK CAS 70454
Cable length:

€12,90
Category of goods: 1 = discountable

CLICK C Cinch/2xCinch (Y-Audio,Sub) 0100

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Subwoofer cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.00 m
    • Ø
    • 6.0 mm

Clicktronic® subwoofer cable – Y-RCA cable for active subwoofer with stereo input

Nothing can replace displacement – except even more displacement. Following this piece of wisdom taken from engine design, nothing stands in the way of vibrant bass with the Y-cable. Thanks to a defined surge impedance of 50 ohm, multiple signal shielding, pure materials and precise workmanship, subwoofers sound completely interference-free and weighty.

• Defined 50 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 1.0 m



Manufacturer : CLICKTRONIC
Factory number : 70454
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Subwoofer cable, 50 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 1.00 m
    • Ø
    • 6.0 mm