Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70445 :: Clicktronic Casual audio/video cable, 2 m

Item-No.: CLICK CAS 70445
Cable length:

€12,90
Category of goods: 1 = discountable

CLICK C Cinch/Cinch 0200

  • Product Description
  • Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Specials
    • Specification
    • Audio cable, 75 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 2.00 m

Clicktronic® RCA coaxial cable for dynamic audio sound or for excellent image quality

If you set great store by good sound or high image quality, you need the right cable. Because electromagnetic interactions can quickly affect the sensitive signals, the multiple shielded cable helps the fine signals to arrive at the end device unaltered. Pure materials and precise workmanship also support this.

• Defined 75 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 2.0 m



Manufacturer : CLICKTRONIC
Factory number : 70445
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Specials
    • Specification
    • Audio cable, 75 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 2.00 m
Datasheet/manual