reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70425 :: Clicktronic Casual YUV component cable 5 m

Item-No.: CLICK CAS 70425
Cable length:

€34,90
Category of goods: 1 = discountable

CLICK C 3xCinch/3xCinch (YUV, RGB) 0500

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Video cable, 75 ohm
  • Interfaces
    • plug construction A
    • 3x RCA plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 11.5 mm

Clicktronic® YUV component cable – RCA cable for RGB image transfer

Unleash the potential of your screen. The YUV component cable divides each colour message into two components, the luminance (brightness, luma) and the chrominance (colour, chroma). Thanks to multiple signal shielding, pure materials and precise workmanship, this cable transfers each analogue video signal image for image with low noise, colour fidelity and clarity.

• Defined 75 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 5.0 m



Manufacturer : CLICKTRONIC
Factory number : 70425
Package weight : 0.849 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Highly elastic PVC
  • Specials
    • Specification
    • Video cable, 75 ohm
  • Interfaces
    • plug construction A
    • 3x RCA plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 11.5 mm