Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70380 :: Clicktronic Casual 2x RCA audio cable 3 m

Item-No.: CLICK CAS 70380
Cable length:

€19,90
Category of goods: 1 = discountable

CLICK C 2xCinch/2xCinch (st. Audio) 0300

  • Product Description
  • Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Specials
    • Specification
    • Stereo audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 3.00 m

Clicktronic® stereo audio cable – RCA coaxial cable for powerful stereo sound

If you set great store by good sound, you need the right audio cable. Because electromagnetic interactions can affect the sensitive audio signals quickly, the multiple shielded cable helps the fine pulses to reach the amplifier unaltered. Pure materials and precise workmanship also support this.

• Dual-mono construction for clear channel separation
• Defined 50 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 3.0 m



Manufacturer : CLICKTRONIC
Factory number : 70380
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home Cinema cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
  • Specials
    • Specification
    • Stereo audio cable, 50 ohm
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA plug
  • Measures
    • Cable length
    • 3.00 m