Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 238-15 :: RCA plug to RCA plug 75 Ohm, 15 m

Item-No.: AVK 238-15
Cable length:

€3,00
Category of goods: 1 = discountable

AVK 238-15

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Design
    • RG59 (3C-2V)
  • Specials
    • Specification
    • Video cable, 75 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 15.00 m

Audio/video cable
RCA plug -> RCA plug
75 Ohm (RG 59 cables)
Length: 15 m



Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Design
    • RG59 (3C-2V)
  • Specials
    • Specification
    • Video cable, 75 ohm
  • Interfaces
    • plug construction A
    • 1x RCA plug
    • plug construction B
    • 1x RCA plug
  • Measures
    • Cable length
    • 15.00 m