Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 214 :: 2x RCA plug to 2x RCA plug/connector

Item-No.: AVK 214
€0,90
Category of goods: 1 = discountable

AVK 214

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug to plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 1.50 m
Audio/video cable
• 2x RCA plug to 2x RCA plug/connector.
• Length: 1.50 m



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug to plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 2x RCA connector
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual