Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 202 :: 3 x RCA plug to 3 x RCA plug, 5 m

Item-No.: AVK 202
Cable length:

€2,10
Category of goods: 1 = discountable

AVK 202

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 3x RCA plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 5.00 m

Audio/video cable
3x RCA plug
to 3x RCA plug
in 1 video cable, RG59U
and 2 audio cables L+R.
Length: 5 m



Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 3x RCA plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 5.00 m
Datasheet/manual