Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 199 :: 4-pin jack plug 3.5-mm to 3 RCA plugs

Item-No.: AVK 199
€1,20
Category of goods: 1 = discountable

AVK 199

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm 4-pin jack plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 1.50 m

4-pin, 3.5-mm jack plug to 3 RCA plugs


  • for connecting digital cameras to PC and TV

  • Length: approx. 1.5 m

  • Not compatible with Raspberry Pi or for exchanging the yellow for the red RCA




Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter cable
  • Interfaces
    • plug construction A
    • 1x 3.5 mm 4-pin jack plug
    • plug construction B
    • 3x RCA plug
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual