Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 179 :: 2x RCA plug to 3.5-mm stereo connector, 0.2 m

Item-No.: AVK 179
€0,50
Category of goods: 1 = discountable

AVK 179

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 1x 3.5 mm jack connector
  • Measures
    • Cable length
    • 0.20 m

Audio/video cable
2x RCA plug to
3.5-mm stereo
connector.
Length: 0.2 m



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 2x RCA plug
    • plug construction B
    • 1x 3.5 mm jack connector
  • Measures
    • Cable length
    • 0.20 m
Datasheet/manual